Abracon 7.3728 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1.3 mm 7.2 mm 5.2mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$12.14

(exc. GST)

$13.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12,650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240$1.214$12.14
250 - 490$1.183$11.83
500 +$1.166$11.66

*price indicative

Packaging Options:
RS Stock No.:
171-2748
Mfr. Part No.:
ABMM-7.3728MHZ-B2-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

7.3728MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

4

Length

7.2mm

Width

5.2mm

Height

1.3mm

Frequency Tolerance

±20 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Series Resistance

70Ω

Standards/Approvals

RoHS, REACH

Series

ABMM

Automotive Standard

No

COO (Country of Origin):
CN
Low height 1.3 mm max

AT-strip cut offers a tight tolerance & stability

Computers, Modems, Microprocessors

Communication, Test equipment

PCMCIA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy