- RS Stock No.:
- 171-2721
- Mfr. Part No.:
- ABMM-6.000MHZ-B2-T
- Brand:
- Abracon
2650 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.31
(exc. GST)
$1.44
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $1.31 | $13.10 |
250 - 490 | $1.277 | $12.77 |
500 + | $1.259 | $12.59 |
*price indicative |
- RS Stock No.:
- 171-2721
- Mfr. Part No.:
- ABMM-6.000MHZ-B2-T
- Brand:
- Abracon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Low height 1.3 mm max
AT-strip cut offers a tight tolerance & stability
Computers, Modems, Microprocessors
Communication, Test equipment
PCMCIA
AT-strip cut offers a tight tolerance & stability
Computers, Modems, Microprocessors
Communication, Test equipment
PCMCIA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Standard Frequency | 6MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | SMD |
Pin Count | 4 |
Length | 7.2mm |
Width | 5.2mm |
Height | 1.3mm |
Dimensions | 7.2 x 5.2 x 1.3mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±50ppm |
Series Resistance | 70Ω |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | -20°C |
Related links
- IQD 6MHz Crystal Unit ±20ppm SMD 2-Pin 11.4 x 4.9 x 4.3mm
- Abracon 6MHz Crystal Unit ±25ppm SMD 2-Pin 11.4 x 4.7 x 4.1mm
- Abracon, 1.8432MHz Crystal Oscillator Crystal Oscillator CMOS SMD...
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- Abracon ±50ppm CMOS LVCMOS SMD ASFLDV-24.000MHz-LC-T
- Abracon 6MHz Crystal ±20ppm SMD 11.4 x 4.7 x 3.3mm
- Abracon 6MHz Crystal ±30ppm HC49/US 11.4 x 4.7 x 4.2mm