Abracon 24 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- RS Stock No.:
- 171-2708
- Mfr. Part No.:
- ABM8G-24.000MHZ-18-D2Y-T
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$5.49
(exc. GST)
$6.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,000 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $0.549 | $5.49 |
| 250 - 490 | $0.537 | $5.37 |
| 500 + | $0.529 | $5.29 |
*price indicative
- RS Stock No.:
- 171-2708
- Mfr. Part No.:
- ABM8G-24.000MHZ-18-D2Y-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Unit | |
| Standard Frequency | 24MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 1mm | |
| Frequency Tolerance | ±20 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 60Ω | |
| Maximum Operating Temperature | 85°C | |
| Series | ABM8G | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Unit | ||
Standard Frequency 24MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 1mm | ||
Frequency Tolerance ±20 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 60Ω | ||
Maximum Operating Temperature 85°C | ||
Series ABM8G | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Low in height, suitable for thin equipment
Glass sealed package assures high reliability and high temperature operation
Tight tolerance and stability available
IR reflow capable
Low cost version of ABM8 crystal
High density applications.
Modems, communication and test equipment
PMCIA, wireless applications
Related links
- Abracon 24 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 26 MHz Crystal Unit ±20 ppm SMD 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 16 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 12.288 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal ±50 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 20 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
