Abracon 32.768 kHz Crystal Unit ±10 ppm Surface Mount 4-Pin 2.5 mm 8 mm 3.8mm

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
171-2316
Mfr. Part No.:
ABS25-32.768KHZ-6-1-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

32.768kHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

6pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

4

Length

8mm

Width

3.8mm

Height

2.5mm

Frequency Tolerance

±10 ppm

Minimum Operating Temperature

-40°C

Series Resistance

50kΩ

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS

Series

ABS25

Automotive Standard

No

COO (Country of Origin):
JP
Built-in load capacitors

IR reflow capable

Low resonant impedance

Remote controls, Microprocessor clocks, Mobile phones, DVD & CD-Roms, Electric appliances

Consumer electronics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy