Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 600 μm 2 mm 1.2mm

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save $108.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$2,181.00

(exc. GST)

$2,400.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.727$2,181.00-
6000 - 9000$0.709$2,127.00$108.00
12000 +$0.698$2,094.00$348.00

*price indicative

RS Stock No.:
171-2303
Mfr. Part No.:
ABS06-32.768KHZ-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal Unit

Standard Frequency

32.768kHz

Mount Type

Surface

Load Capacitance

12.5pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

2

Length

2mm

Width

1.2mm

Height

600μm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

90kΩ

Series

ABS06

Standards/Approvals

REACH, RoHS

Automotive Standard

No

Guaranteed ESR of 60kΩ Maximum for Low Power Designs

0.9mm height ideal for high density circuit boards

Seam sealed ceramic package offers excellent environmental & heat resistance

Extended Operating temperature of -40°C to +85°C for industrial applications

Power sensitive designs requiring Low ESR Crystal, such as ST-Micro MCU STM32L based solutions

Communication & measurement equipment

Commercial, Consumer & Industrial applications

Wireless communications

PDA and Smartphone

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy