Abracon 20 MHz Crystal ±20 ppm Surface Mount 590 μm 2 mm 1.6mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$7.33

(exc. GST)

$8.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,010 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 745$1.466$7.33
750 - 1495$1.438$7.19
1500 +$1.418$7.09

*price indicative

Packaging Options:
RS Stock No.:
171-0566
Mfr. Part No.:
ABM11-20.000MHZ-D2X-T3
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

20MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

10pF

Packaging

Tape & Reel

Package Type

Surface Mount

Length

2mm

Width

1.6mm

Height

590μm

Frequency Tolerance

±20 ppm

Frequency Stability

±20 ppm

Minimum Operating Temperature

-40°C

Series Resistance

120Ω

Maximum Operating Temperature

85°C

Series

ABM11

Standards/Approvals

REACH, RoHS

Automotive Standard

No

ABM11 Series


Abracon ABM11 series ceramic base SMD crystals are ultra miniature. The sealed ceramic package with a metal lid assures high precision and reliability.

Applications


High density applications;Cellular telephones;Pagers;Communication;Test equipment;PCMCIA and wireless applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy