Abracon 16 MHz Crystal ±20 ppm Surface Mount 700 μm 2.5 mm 2mm

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.04

(exc. GST)

$8.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,965 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 745$1.608$8.04-
750 - 1495$1.57$7.852%
1500 +$1.548$7.743%

*price indicative

Packaging Options:
RS Stock No.:
171-0541
Mfr. Part No.:
ABM10-16.000MHZ-D30-T3
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal

Standard Frequency

16MHz

Mount Type

Surface

Load Capacitance

10pF

Packaging

Tape & Reel

Package Type

Surface Mount

Length

2.5mm

Width

2mm

Height

700μm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±30 ppm

Series Resistance

150Ω

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, REACH

Series

ABLS2

Automotive Standard

No

COO (Country of Origin):
TW

ABM10


Abracon ABM10 series ceramic base SMD crystals are ultra miniature. The sealed ceramic package assures high precision and reliability.

Applications


Blue-Tooth;Wireless applications;High density applications;Computers;Microprocessors;Communication;Test equipment;Portable radios and MP3 players

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy