Abracon 32 MHz Crystal ±10 ppm DFN 600 μm 2.5 mm 2mm
- RS Stock No.:
- 171-0325
- Mfr. Part No.:
- ABM11W-32.0000MHZ-8-B1U-T3
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.52
(exc. GST)
$4.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11,630 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 745 | $0.904 | $4.52 |
| 750 - 1495 | $0.886 | $4.43 |
| 1500 + | $0.876 | $4.38 |
*price indicative
- RS Stock No.:
- 171-0325
- Mfr. Part No.:
- ABM11W-32.0000MHZ-8-B1U-T3
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal | |
| Standard Frequency | 32MHz | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Packaging | Reel | |
| Package Type | DFN | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 600μm | |
| Frequency Tolerance | ±10 ppm | |
| Frequency Stability | ±10 ppm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Series Resistance | 80Ω | |
| Series | ABM11W | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal | ||
Standard Frequency 32MHz | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Packaging Reel | ||
Package Type DFN | ||
Length 2.5mm | ||
Width 2mm | ||
Height 600μm | ||
Frequency Tolerance ±10 ppm | ||
Frequency Stability ±10 ppm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Series Resistance 80Ω | ||
Series ABM11W | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
ABM11W
ABRACON ABM11W series IoT optimized low profile quartz Crystals are optimized for energy saving wearables and IoT applications. 0.5 mm max height so ideally suited for height constrained designs
Plated at exceptionally low plating capacitance,as low as 4pF, with optimized ESR.Seam sealed for longterm reliability
Applications
Wearables
Bluetooth/Bluetooth Low Energy
Internet of Things (IoT)
Wireless modules
Ultra-low power
Near Field Communication
Machine-to-machine (M2M) connectivity
ISM Band
Related links
- Abracon 32 MHz Crystal ±10 ppm DFN 0.6 mm 2.5 mm 2mm
- Abracon 32 MHz Crystal ±10 ppm DFN 4-Pin 0.6 mm 2.5 mm 2mm
- Abracon 32 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 0.75 mm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal ±10 ppm DFN 0.6 mm 2.5 mm 2mm
- Abracon 32 MHz Crystal ±10 ppm ABM11W 4-Pin 0.5 mm 2 mm 1.6mm
- Abracon 24 MHz Crystal ±10 ppm DFN 4-Pin 0.6 mm 2.5 mm 2mm
- Abracon 25 MHz Crystal ±10 ppm DFN 4-Pin 0.6 mm 2.5 mm 2mm
- Abracon 13.56 MHz Crystal ±10 ppm DFN 2-Pin 0.6 mm 2.5 mm 2mm
