Abracon 16 MHz Crystal ±10 ppm Surface Mount 1.1 mm 5 mm 3.2mm
- RS Stock No.:
- 171-0272
- Mfr. Part No.:
- ABM3B-16.000MHZ-10-1-U-T
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$754.00
(exc. GST)
$829.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.754 | $754.00 |
| 2000 - 3000 | $0.741 | $741.00 |
| 4000 + | $0.723 | $723.00 |
*price indicative
- RS Stock No.:
- 171-0272
- Mfr. Part No.:
- ABM3B-16.000MHZ-10-1-U-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 16MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 1.1mm | |
| Frequency Tolerance | ±10 ppm | |
| Frequency Stability | ±10 ppm | |
| Minimum Operating Temperature | -10°C | |
| Series Resistance | 70Ω | |
| Maximum Operating Temperature | 60°C | |
| Series | ABM3B | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 16MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1.1mm | ||
Frequency Tolerance ±10 ppm | ||
Frequency Stability ±10 ppm | ||
Minimum Operating Temperature -10°C | ||
Series Resistance 70Ω | ||
Maximum Operating Temperature 60°C | ||
Series ABM3B | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
ABM3B
Abracon ABM3B series ceramic SMD crystals have a ceramic package and metal lid to ensure high precision and reliability. Fundamental mode. Suitable for reflow, seam sealing
Applications
Cellular Telephones;High density applications;Pagers;PCMCIA and wireless applications;Communication and test equipment
Crystals 5x3.2mm Ceramic case
Related links
- Abracon 16 MHz Crystal ±10 ppm Surface Mount 1.1 mm 5 mm 3.2mm
- Abracon 12 MHz Crystal ±10 ppm Surface Mount 1.1 mm 5 mm 3.2mm
- Abracon 8 MHz Crystal ±10 ppm Surface Mount 1.1 mm 5 mm 3.2mm
- Abracon 26 MHz Crystal ±10 ppm Surface Mount 4-Pin 1.1 mm 5 mm 3.2mm
- Abracon 25 MHz Crystal ±10 ppm Surface Mount 4-Pin 1.1 mm 5 mm 3.2mm
- Abracon 48 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.1 mm 5 mm 3.2mm
- Abracon 11.0592 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.1 mm 5 mm 3.2mm
- Abracon 24 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.1 mm 5 mm 3.2mm
