Abracon 12 MHz Crystal ±10 ppm Surface Mount 4-Pin 1.1 mm 5 mm 3.2mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-0268
Mfr. Part No.:
ABM3B-12.000MHZ-10-1-U-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal

Standard Frequency

12MHz

Mount Type

Surface

Load Capacitance

10pF

Package Type

Surface Mount

Packaging

Reel

Pin Count

4

Length

5mm

Width

3.2mm

Height

1.1mm

Frequency Tolerance

±10 ppm

Minimum Operating Temperature

-10°C

Frequency Stability

±10 ppm

Maximum Operating Temperature

60°C

Series Resistance

70Ω

Series

ABM3B

Standards/Approvals

REACH, RoHS

Automotive Standard

No

COO (Country of Origin):
CN

ABM3B


Abracon ABM3B series ceramic SMD crystals have a ceramic package and metal LID to ensure high precision and reliability. Fundamental mode. Suitable for reflow, seam sealing

Applications


Cellular Telephones;High density applications;Pagers;PCMCIA and wireless applications;Communication and test equipment

Crystals 5x3.2mm Ceramic case


  • RS Stock No. 2006950
  • Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy