Abracon 32MHz Crystal ±20ppm SMD 2 x 1.6 x 0.59mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-0250
Mfr. Part No.:
ABM11-32.000MHZ-D2X-T3
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

32MHz

Mounting Type

Surface Mount

Load Capacitance

10pF

Package Type

SMD

Length

2mm

Width

1.6mm

Height

0.59mm

Dimensions

2 x 1.6 x 0.59mm

Frequency Tolerance

±20ppm

Frequency Stability

±20ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy