Abracon, 32MHz Crystal Oscillator Crystal Oscillator, ±20 ppm HCMOS, 4-Pin Surface Mount FO7HHAAE20.0-T1
- RS Stock No.:
- 242-3295
- Mfr. Part No.:
- FO7HHAAE20.0-T1
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$2,509.00
(exc. GST)
$2,760.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $2.509 | $2,509.00 |
| 5000 + | $2.258 | $2,258.00 |
*price indicative
- RS Stock No.:
- 242-3295
- Mfr. Part No.:
- FO7HHAAE20.0-T1
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 32MHz | |
| Frequency Stability | ±20 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Output Level | HCMOS | |
| Maximum Supply Voltage | 5V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | FO7HH | |
| Width | 5.2mm | |
| Length | 7mm | |
| Height | 5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Oscillator Type Crystal Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 32MHz | ||
Frequency Stability ±20 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Output Level HCMOS | ||
Maximum Supply Voltage 5V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series FO7HH | ||
Width 5.2mm | ||
Length 7mm | ||
Height 5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Abracon HCMOS SMD Oscillator has stabilities upto 20 PPM. Temperature Ranges is -40°C to +85°C and supply voltage is 5.0V 10% . Frequency range is 1 ∼ 125MHz. Maximum Soldering time is 10 Seconds x 2.Seal Method is Seam. It is Lead (Pb) Free.Stabilities to ±20 PPM.Temperature Ranges is 40°C to 85°C . Supply Voltage is 5.0V. Frequency Range (FO) is 1 ∼ 125MHz. Output Load (HCMOS) is 50 pF.Start-up Time (TS) is 10 mS. Output DisableTime is 100 nS. Output Enable Time is 100 nS.
Maximum Soldering temperature is 260°C
Related links
- Abracon ±20 ppm HCMOS, 4-Pin Surface Mount FO7HHAAE20.0-T1
- Abracon ±20 ppm HCMOS, 4-Pin Surface Mount
- Abracon ±20 ppm HCMOS, 4-Pin Surface Mount FO7HHAAE32.0-T1
- Abracon ±20 ppm HCMOS, 4-Pin Surface Mount
- Abracon ±20 ppm HCMOS, 4-Pin Surface Mount FO7HHAAE16.0-T1
- Renesas Electronics ±20 ppm HCMOS, 6-Pin Surface Mount XLH736032.000000I
- Wurth Elektronik ±50 ppm HCMOS, 4-Pin SMT 831018040
- Wurth Elektronik ±50 ppm HCMOS, 4-Pin SMT
