IQD 16 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1.4 mm 7.5 mm 5.2mm
- RS Stock No.:
- 148-4357
- Distrelec Article No.:
- 304-37-005
- Mfr. Part No.:
- LFXTAL026392
- Brand:
- IQD
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$16.46
(exc. GST)
$18.11
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $1.646 | $16.46 | - |
| 250 - 490 | $1.604 | $16.04 | 2% |
| 500 + | $1.579 | $15.79 | 4% |
*price indicative
- RS Stock No.:
- 148-4357
- Distrelec Article No.:
- 304-37-005
- Mfr. Part No.:
- LFXTAL026392
- Brand:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Standard Frequency | 16MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 16pF | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 7.5mm | |
| Width | 5.2mm | |
| Height | 1.4mm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -20°C | |
| Frequency Stability | ±50 ppm | |
| Maximum Operating Temperature | 70°C | |
| Series Resistance | 40Ω | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Standard Frequency 16MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 16pF | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 7.5mm | ||
Width 5.2mm | ||
Height 1.4mm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -20°C | ||
Frequency Stability ±50 ppm | ||
Maximum Operating Temperature 70°C | ||
Series Resistance 40Ω | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Standard 7 x 5mm SMD crystal 4 pad (metal lid) A ceramic package with a seam sealed metal lid, hermetically sealed. 4 pad device metal lid.
Model 12SMX-B
Model Issue number 13
Related links
- IQD 16 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1.4 mm 7.5 mm 5.2mm
- IQD 12 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1.4 mm 7.5 mm 5.2mm
- IQD 8 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1.4 mm 7.5 mm 5.2mm
- IQD 16 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
- IQD 16 MHz Crystal Unit ±30 ppm 2-Pin
- IQD 16 MHz Crystal Unit 30 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm
- IQD 16 MHz Crystal Unit ±30 ppm HC-49 2-Pin 16.8 mm 11.5 mm 4.7mm
- IQD 16 MHz Crystal Unit ±30 ppm Bulk 2-Pin 4 mm 11.35 mm 4.85mm
