RS PRO 26MHz Crystal ±10ppm SMT 4-Pin 3.2 x 2.5 x 0.7mm
- RS Stock No.:
- 144-5084
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-5084
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Standard Frequency | 26MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 16pF | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 0.7mm | |
| Dimensions | 3.2 x 2.5 x 0.7mm | |
| Frequency Tolerance | ±10ppm | |
| Frequency Stability | ±10ppm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Standard Frequency 26MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 16pF | ||
Package Type SMT | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 0.7mm | ||
Dimensions 3.2 x 2.5 x 0.7mm | ||
Frequency Tolerance ±10ppm | ||
Frequency Stability ±10ppm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- RS PRO 26MHz Crystal ±20ppm SMT 4-Pin 3.2 x 2.5 x 0.7mm
- Hosonic 26MHz Crystal ±10ppm SMD 4-Pin 3.2 x 2.5 x 0.65mm
- RS PRO 8MHz Crystal ±20ppm SMT 4-Pin 3.2 x 2.5 x 0.7mm
- Epson 19.6608MHz Crystal ±50ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
- Epson 24MHz Crystal ±50ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
- TXC 12MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
- TXC 18.432MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
- MERCURY 24MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm











