IQD 4 MHz Crystal 30 ppm SMD 2-Pin 4.7 mm 4.5 mm 10.16mm
- RS Stock No.:
- 722-929
- Mfr. Part No.:
- LFXTAL011300
- Brand:
- IQD
Get a bulk buy discount
Add 5000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$387.00
(exc. GST)
$426.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.387 | $387.00 | - |
| 5000 + | $0.375 | $375.00 | 3% |
*price indicative
- RS Stock No.:
- 722-929
- Mfr. Part No.:
- LFXTAL011300
- Brand:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Standard Frequency | 4MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 30pF | |
| Package Type | SMD | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 4.5mm | |
| Width | 10.16mm | |
| Height | 4.7mm | |
| Frequency Tolerance | 30 ppm | |
| Minimum Operating Temperature | -10°C | |
| Frequency Stability | 50 ppm | |
| Series Resistance | 130Ω | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | HC49/4HSMX | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Standard Frequency 4MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 30pF | ||
Package Type SMD | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 4.5mm | ||
Width 10.16mm | ||
Height 4.7mm | ||
Frequency Tolerance 30 ppm | ||
Minimum Operating Temperature -10°C | ||
Frequency Stability 50 ppm | ||
Series Resistance 130Ω | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series HC49/4HSMX | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The IQD Quartz crystal unit is a reliable frequency control component designed for stable operation in electronic systems, providing consistent performance and long term durability in demanding environments.
Offers 4 MHz frequency
Uses industry standard resistance welded hermetic construction
Supports storage temperature range from -55 to 125°C
Meets RoHS compliance
Meets REACH compliance
Related links
- IQD 3.579545 MHz Crystal 30 ppm SMD 2-Pin 4.7 mm 4.5 mm 10.16mm
- IQD 8 MHz Crystal 30 ppm SMD 2-Pin 4.7 mm 4.5 mm 10.16mm
- IQD 16 MHz Crystal 30 ppm SMD 2-Pin 4.7 mm 4.5 mm 10.16mm
- IQD 12 MHz Crystal 30 ppm SMD 2-Pin 4.7 mm 4.5 mm 10.16mm
- IQD 7.3728 MHz Crystal 30 ppm SMD 2-Pin 4.7 mm 4.5 mm 10.16mm
- IQD 10 MHz Crystal 30 ppm SMD 2-Pin 4.7 mm 4.5 mm 10.16mm
- IQD 18.432 MHz Crystal 20 ppm SMD 2-Pin 4.7 mm 4.5 mm 10.16mm
- IQD 4 MHz Crystal Unit 10 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm
