IQD 18.432 MHz Crystal 20 ppm SMD 2-Pin 4.7 mm 4.5 mm 10.16mm

Subtotal (1 reel of 1000 units)*

$566.00

(exc. GST)

$623.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +$0.566$566.00

*price indicative

RS Stock No.:
722-897
Mfr. Part No.:
LFXTAL026911
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Product Type

Crystal

Standard Frequency

18.432MHz

Mount Type

Surface

Load Capacitance

16pF

Package Type

SMD

Packaging

Tape & Reel

Pin Count

2

Length

4.5mm

Width

10.16mm

Height

4.7mm

Frequency Tolerance

20 ppm

Minimum Operating Temperature

-10°C

Frequency Stability

50 ppm

Maximum Operating Temperature

60°C

Series Resistance

40Ω

Standards/Approvals

RoHS

Series

HC49/4HSMX

Automotive Standard

No

COO (Country of Origin):
CN
The IQD Quartz crystal unit is a reliable frequency control component designed for stable operation in electronic systems, providing consistent performance and long term durability in demanding environments.

Offers 18.4320 MHz frequency

Uses industry standard resistance welded hermetic construction

Supports storage temperature range from -55 to 125°C

Meets RoHS compliance

Meets REACH compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy