ECS Inc International 8 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.30 mm 11.40 mm 4.8mm
- RS Stock No.:
- 301-286
- Mfr. Part No.:
- ECS-80-18-5PX-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$0.50
(exc. GST)
$0.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 470 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $0.50 |
| 10 - 99 | $0.45 |
| 100 - 499 | $0.43 |
| 500 - 999 | $0.38 |
| 1000 + | $0.36 |
*price indicative
- RS Stock No.:
- 301-286
- Mfr. Part No.:
- ECS-80-18-5PX-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 8MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 11.40mm | |
| Width | 4.8mm | |
| Height | 4.30mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Series Resistance | 60Ω | |
| Standards/Approvals | RoHS | |
| Series | CSM-7X | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 8MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 11.40mm | ||
Width 4.8mm | ||
Height 4.30mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Series Resistance 60Ω | ||
Standards/Approvals RoHS | ||
Series CSM-7X | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International CSM-7X is an excellent choice for a low-cost SMD crystal. It has a case height of 4.3 mm max in a resistance weld metal package. A lower profile package height of 3.2 mm is available with the 5PLX package.
Cost effective
Low profile
Industry standard footprint
Pb free or RoHS compliant
- RS Stock No. 0301286P
- Mfr. Part No. ECS-80-18-5PX-TR
Each (Supplied on a Reel)
$0.50
- RS Stock No. 0301111
- Mfr. Part No. ECS-80-20-5PXDU-TR
Each
$1.10
- RS Stock No. 0301111P
- Mfr. Part No. ECS-80-20-5PXDU-TR
Each (Supplied on a Reel)
$1.10
- RS Stock No. 0301193P
- Mfr. Part No. ECS-40-20-5PX-TR
Each (Supplied on a Reel)
$0.55
Related links
- ECS Inc International 8 MHz Crystal Oscillator ±30 ppm SMD 2-Pin 11.4 mm 4.8mm
- ECS Inc International 25 MHz Crystal Oscillator ±30 ppm SMD 2-Pin 4.3 mm 11.4 mm 4.8mm
- ECS Inc International 4 MHz Crystal Oscillator ±30 ppm Weld Metal 2-Pin 11.4 mm 4.8mm
- ECS Inc International 8 MHz Crystal Oscillator ±30 ppm Weld Metal 2-Pin 4.3 mm 11.4 mm 4.8mm
- ECS Inc International 12 MHz Crystal Oscillator ±30 ppm Surface Mount 2-Pin 4.3 mm 13.2 mm 4.8mm
- ECS Inc International 16 MHz Crystal Oscillator ±30 ppm Weld Metal 2-Pin 4.3 mm 11.4 mm 4.8mm
- ECS Inc International 24 MHz Crystal Oscillator ±30 ppm Weld Metal 2-Pin 4.3 mm 11.4 mm 4.8mm
- ECS Inc International 8 MHz Crystal Oscillator ±30 ppm SMD 2-Pin 4.3 mm 13.2 mm 4.8mm










