ECS Inc International 8 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.30 mm 11.40 mm 4.8mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.10

(exc. GST)

$1.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,194 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$1.10
10 - 99$1.01
100 - 499$0.98
500 - 999$0.96
1000 +$0.94

*price indicative

Packaging Options:
RS Stock No.:
301-111
Mfr. Part No.:
ECS-80-20-5PXDU-TR
Brand:
ECS Inc International
Find similar products by selecting one or more attributes.
Select all

Brand

ECS Inc International

Product Type

Crystal

Standard Frequency

8MHz

Mount Type

Surface

Load Capacitance

20pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

2

Length

11.40mm

Width

4.8mm

Height

4.30mm

Frequency Tolerance

±30 ppm

Frequency Stability

±100 ppm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Series Resistance

60Ω

Standards/Approvals

RoHS

Series

CSM-7X-DU

Automotive Standard

No

COO (Country of Origin):
TW
The ECS Inc International high-performance SMD crystal is engineered for precision and reliability in electronic applications. Tailored for demanding conditions, it boasts a broad operating temperature range of -55°C to 125°C, making it ideal for use in automotive, industrial, and consumer sectors. With its robust attributes, this product ensures optimal frequency stability and performance, even in challenging environments. Its compact dimensions and industry-standard footprint make it perfect for integration into a variety of devices, providing designers with a dependable solution for frequency control. Crafted to meet rigorous RoHS compliance, it stands out as a reliable choice for modern electronic designs, facilitating seamless operation across a range of applications.

Operating temperature range ensures versatility across diverse applications

Industry-standard footprint simplifies integration into existing designs

RoHS compliance guarantees environmental safety and minimal regulatory concerns

Fundamental mode of oscillation enhances reliability under various conditions

Low profile design supports space-efficient circuit layouts

Each (Supplied on a Reel)
$1.10
Each
$0.50
Each (Supplied on a Reel)
$0.50
Each (Supplied on a Reel)
$0.55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy