Wurth Elektronik 16 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm

This image is representative of the product range

Subtotal (1 tape of 10 units)*

$5.96

(exc. GST)

$6.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 +$0.596$5.96

*price indicative

RS Stock No.:
197-644
Mfr. Part No.:
830003240B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Crystal

Standard Frequency

16MHz

Mount Type

Through Hole

Load Capacitance

30pF

Package Type

HC-49

Packaging

Bulk

Pin Count

2

Length

11.05mm

Width

4.1mm

Height

4.7mm

Frequency Tolerance

±30.00 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-20.00°C

Maximum Operating Temperature

70.00°C

Series Resistance

40Ω

Standards/Approvals

RoHS, REACH

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Quartz Crystal is expertly crafted to meet the industry's highest standards, offering unparalleled reliability and precision. Its robust construction features a resistance welded, hermetically sealed design within an inert atmosphere, ensuring exceptional performance and longevity. With a frequency of 16.0MHz and outstanding tolerances, this crystal oscillator is suited for various applications where stability and durability are paramount.

Manufactured with glass to metal Seals for superior durability

Offers a loose bulk packing style allowing for convenient handling

Resilient against mechanical stress from shock and vibration enhancing reliability

Exhibits excellent ageing characteristics for long term use

Facilitates efficient thermal management with specified reflow temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy