Wurth Elektronik 4 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
- RS Stock No.:
- 197-538
- Mfr. Part No.:
- 830027298B
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 units)*
$45.40
(exc. GST)
$49.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 400 | $0.454 | $45.40 |
| 500 - 900 | $0.431 | $43.10 |
| 1000 + | $0.413 | $41.30 |
*price indicative
- RS Stock No.:
- 197-538
- Mfr. Part No.:
- 830027298B
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crystal | |
| Standard Frequency | 4MHz | |
| Mount Type | Through Hole | |
| Load Capacitance | 18pF | |
| Package Type | HC-49 | |
| Packaging | Bulk | |
| Pin Count | 2 | |
| Length | 11.05mm | |
| Width | 4.1mm | |
| Height | 4.7mm | |
| Frequency Tolerance | ±30.00 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -20.00°C | |
| Maximum Operating Temperature | 70.00°C | |
| Series Resistance | 130Ω | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crystal | ||
Standard Frequency 4MHz | ||
Mount Type Through Hole | ||
Load Capacitance 18pF | ||
Package Type HC-49 | ||
Packaging Bulk | ||
Pin Count 2 | ||
Length 11.05mm | ||
Width 4.1mm | ||
Height 4.7mm | ||
Frequency Tolerance ±30.00 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -20.00°C | ||
Maximum Operating Temperature 70.00°C | ||
Series Resistance 130Ω | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Quartz Crystal delivers reliable performance in various applications thanks to its industry standard leaded package. Designed with durability in mind, it features resistance welded and hermetically sealed construction in an inert atmosphere, ensuring minimal interference and enhanced longevity. It promises excellent frequency stability and a favourable ageing rate, highlighting its suitability for both commercial and demanding environments.
Incorporates a standard lead package for easy integration into existing designs
Designed for a variety of temperatures which ensuring reliability across conditions
Complies with RoHS standards promoting eco friendly solutions
Typical long ageing rate enhancing lifespan and performance consistency
Utilizes high quality materials to reduce signal degradation over time
Related links
- Wurth Elektronik 4 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
- Wurth Elektronik 20 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
- Wurth Elektronik 4.433619 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
- Wurth Elektronik 8 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
- Wurth Elektronik 3.6864 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
- Wurth Elektronik 3.2768 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
- Wurth Elektronik 11.0592 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
- Wurth Elektronik 24 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
