Wurth Elektronik 19.2 MHz Crystal ±20 ppm SMT 4-Pin 600 μm 2.5 mm 2mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$8.24

(exc. GST)

$9.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90$0.824$8.24
100 - 240$0.784$7.84
250 - 490$0.726$7.26
500 - 990$0.668$6.68
1000 +$0.643$6.43

*price indicative

RS Stock No.:
197-518
Mfr. Part No.:
830069404
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Crystal

Standard Frequency

19.2MHz

Mount Type

Surface

Load Capacitance

10pF

Packaging

Tape & Reel

Package Type

SMT

Pin Count

4

Length

2.5mm

Width

2mm

Height

600μm

Frequency Tolerance

±20 ppm

Frequency Stability

±20 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

100Ω

Series

CFPX-218

Standards/Approvals

REACH, RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik High Performance 2.5 x 2mm SMD quartz crystal is designed for precision frequency applications in various electronic devices. Encased in a robust hermetically sealed ceramic package with a seam sealed metal lid, it offers exceptional durability and reliability under a broad range of environmental conditions. With stringent compliance to RoHS and REACh regulations, this quartz crystal not only delivers high frequency stability but also aligns with modern environmental standards.

Compliance with RoHS guarantees environmentally friendly usage

Achieves low frequency tolerance for superior performance consistency

Robust manufacturing details contribute to long term reliability

Offered in a reel for convenient handling and integration during manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy