Wurth Elektronik 50 MHz Crystal ±10 ppm SMT 4-Pin 600 μm 2.5 mm 2mm
- RS Stock No.:
- 197-496
- Mfr. Part No.:
- 830108208809
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,950.00
(exc. GST)
$2,160.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.65 | $1,950.00 |
*price indicative
- RS Stock No.:
- 197-496
- Mfr. Part No.:
- 830108208809
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 50MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Packaging | Tape & Reel | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 600μm | |
| Frequency Tolerance | ±10 ppm | |
| Frequency Stability | ±10 ppm | |
| Minimum Operating Temperature | -20°C | |
| Series Resistance | 70Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, REACH | |
| Series | CFPX-218 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 50MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Packaging Tape & Reel | ||
Package Type SMT | ||
Pin Count 4 | ||
Length 2.5mm | ||
Width 2mm | ||
Height 600μm | ||
Frequency Tolerance ±10 ppm | ||
Frequency Stability ±10 ppm | ||
Minimum Operating Temperature -20°C | ||
Series Resistance 70Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, REACH | ||
Series CFPX-218 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Quartz Crystal is engineered for precision and reliability, Ideal for a wide range of electronic applications. Housed in a Compact 2.5 x 2mm SMD ceramic package, it features a hermetically sealed design that ensures protection against environmental factors, enhancing its longevity and performance. Its fundamental overtone order and excellent frequency stability make it a perfect choice for designs requiring tight frequency tolerances.
Robust construction withstands challenging applications and conditions
Compliant with RoHS standards which ensuring environmental safety
Ideal for high precision electronic applications
- RS Stock No. 2327178P
- Mfr. Part No. ABLS-12.000MHZ-B2-T
Each (Supplied on a Reel)
$0.255
- RS Stock No. 2327178
- Mfr. Part No. ABLS-12.000MHZ-B2-T
Each (In a Pack of 25)
$0.255
- RS Stock No. 0266453
- Mfr. Part No. ABM8AAIG-8.000MHZ-V2R-T3
Each (On a Tape of 10)
$1.156
- RS Stock No. 2260575P
- Mfr. Part No. FC4SDCBMM4.0-T1
Each (Supplied on a Reel)
$0.268
Related links
- Wurth Elektronik 50 MHz Crystal ±10 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 25 MHz Crystal ±10 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 32 MHz Crystal ±10 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 26 MHz Crystal ±10 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 24 MHz Crystal ±10 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 27 MHz Crystal ±10 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 40 MHz Crystal ±10 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 19.2 MHz Crystal ±20 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm











