RND Round Tube Black Polyurethane 10 mm 20 m RND 425 Series, RND 425-00004
- RS Stock No.:
- 804-845
- Mfr. Part No.:
- RND 425-00004
- Brand:
- RND
N
This image is representative of the product range
Subtotal (1 reel of 20 metres)*
$99.97
(exc. GST)
$109.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $99.97 | $4.999 |
*price indicative
- RS Stock No.:
- 804-845
- Mfr. Part No.:
- RND 425-00004
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Round Tube | |
| Colour | Black | |
| Material | Polyurethane | |
| Length | 20m | |
| Maximum Operating Pressure | 800 Kpa | |
| Application | Automation, Electronic, Fluid, Pneumatic Tool, Water Application | |
| Series | RND 425 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Corrosion Resistant, Weather Resistant | |
| Inside Diameter | 6.5mm | |
| Outside Diameter | 10mm | |
| Model Number | RND 425-00004 | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Round Tube | ||
Colour Black | ||
Material Polyurethane | ||
Length 20m | ||
Maximum Operating Pressure 800 Kpa | ||
Application Automation, Electronic, Fluid, Pneumatic Tool, Water Application | ||
Series RND 425 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Corrosion Resistant, Weather Resistant | ||
Inside Diameter 6.5mm | ||
Outside Diameter 10mm | ||
Model Number RND 425-00004 | ||
Number of Tubes 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The RND PU tubing is an ester-based tube specifically designed for demanding applications. Its excellent pressure and weather resistance make it Ideal for industrial automation and pneumatic tools, as well as for the transport of water and fluids.
Ester-based material ensures durability and reliability
Outstanding pressure resistance up to 800 kPa at 20 °C
Withstands operating temperatures between -20 and 60 °C
Offers flexibility and corrosion resistance for varied applications
Available in a 10mm outer diameter, suitable for tight bends
