Wurth Elektronik 32.768 kHz Crystal ±20 ppm SMT 2-Pin 900 μm 3.2 mm 1.5mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$7.73

(exc. GST)

$8.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90$0.773$7.73
100 - 240$0.734$7.34
250 - 490$0.681$6.81
500 - 990$0.629$6.29
1000 +$0.604$6.04

*price indicative

RS Stock No.:
197-495
Mfr. Part No.:
830009678
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Standard Frequency

32.768kHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

12.5pF

Packaging

Tape & Reel

Package Type

SMT

Pin Count

2

Length

3.2mm

Width

1.5mm

Height

900μm

Frequency Tolerance

±20 ppm

Series Resistance

70kΩ

Maximum Operating Temperature

85°C

Series

CFPX-217

Standards/Approvals

RoHS, REACH

Automotive Standard

No

COO (Country of Origin):
JP
The Wurth Elektronik SMD crystal tailored for precision timing applications, is encapsulated in a sleek 3.2 x 1.5mm ceramic package. With a hermetically sealed metal lid, it promises exceptional durability and reliability under various environmental conditions. Designed for optimal frequency stability, it operates at a fundamental frequency of 32.7680kHz, making it an Ideal choice for consumer electronics, smart devices, and intricate timing circuits.

Compact size enhances design flexibility in various applications

Designed to meet stringent RoHS standards promoting eco friendliness

Operating temperature range supports diverse deployment scenarios

Versatile applicability in consumer electronics and precision timing circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy