Wurth Elektronik 32.768 kHz Crystal ±20 ppm SMT 2-Pin 900 μm 3.2 mm 1.5mm
- RS Stock No.:
- 197-489
- Mfr. Part No.:
- 830009709
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$7.73
(exc. GST)
$8.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,980 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.773 | $7.73 | - |
| 100 - 240 | $0.734 | $7.34 | 5% |
| 250 - 490 | $0.681 | $6.81 | 11% |
| 500 - 990 | $0.629 | $6.29 | 18% |
| 1000 + | $0.604 | $6.04 | 21% |
*price indicative
- RS Stock No.:
- 197-489
- Mfr. Part No.:
- 830009709
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 32.768kHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 7pF | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 3.2mm | |
| Width | 1.5mm | |
| Height | 900μm | |
| Frequency Tolerance | ±20 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 70kΩ | |
| Standards/Approvals | RoHS, REACH | |
| Series | CFPX-217 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 32.768kHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 7pF | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 3.2mm | ||
Width 1.5mm | ||
Height 900μm | ||
Frequency Tolerance ±20 ppm | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 70kΩ | ||
Standards/Approvals RoHS, REACH | ||
Series CFPX-217 | ||
Automotive Standard No | ||
The Wurth Elektronik Crystal oscillator is expertly designed for precision timing applications, utilizing a Compact 3.2 x 1.5 mm ceramic package. The device ensures a fundamental frequency of 32.7680 kHz, Ideal for a range of electronic circuits requiring accurate clock signals. Its hermetically sealed structure enhances reliability by protecting it against environmental factors. With a robust performance under varying conditions, this oscillator delivers stable functionality that meets the rigorous demands of both consumer and industrial applications.
Exceptional frequency tolerance ensures high timing accuracy
Low drive level maximizes energy efficiency for battery operated devices
Compliant with RoHS and REACH standards for environmentally responsible usage
Robust performance under diverse environmental conditions ensures reliability
Suitable for a wide range of applications from consumer electronics to industrial systems
Resilient to mechanical stress enhancing durability in demanding environments
Related links
- Wurth Elektronik 32.768 kHz Crystal ±20 ppm SMT 2-Pin 0.9 mm 3.2 mm 1.5mm
- IQD 32.768 kHz Crystal Unit ±20 ppm SMT 2-Pin 0.9 mm 3.2 mm 1.5mm
- Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 0.9 mm 3.2 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
- Epson 32.768 MHz Crystal Unit ±20 ppm SMT 2-Pin 0.9 mm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
- IQD 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
- Microchip 32.768 kHz Crystal Unit 20 ppm VDFN 2-Pin 0.9 mm 3.2 mm 1.5mm
