MERCURY, 40MHz Clock Oscillator, ±50ppm HCMOS, TTL, 8-Pin PDIP 5H8ET-40.000

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
767-5305
Mfr. Part No.:
5H8ET-40.000
Brand:
MERCURY
Find similar products by selecting one or more attributes.
Select all

Brand

MERCURY

Oscillator Type

Clock

Output Frequency

40MHz

Frequency Stability

±50ppm

Package Type

PDIP

Output Level

HCMOS, TTL

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

5.08mm

Width

12.8mm

Length

12.8mm

Dimensions

12.8 x 12.8 x 5.08mm

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy