MERCURY, 60MHz Clock Oscillator, ±50 ppm HCMOS, TTL, 8-Pin PDIP 5H8ET-60.000
- RS Stock No.:
- 767-5323
- Mfr. Part No.:
- 5H8ET-60.000
- Brand:
- MERCURY
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$9.30
(exc. GST)
$10.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 26 November 2026
- Plus 40 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $9.30 | - |
| 25 - 119 | $9.03 | 2% |
| 120 - 239 | $8.60 | 7% |
| 240 + | $8.45 | 9% |
*price indicative
- RS Stock No.:
- 767-5323
- Mfr. Part No.:
- 5H8ET-60.000
- Brand:
- MERCURY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MERCURY | |
| Oscillator Type | Clock | |
| Product Type | Oscillator | |
| Output Frequency | 60MHz | |
| Frequency Stability | ±50 ppm | |
| Package Type | PDIP | |
| Output Level | HCMOS, TTL | |
| Maximum Supply Voltage | 5V | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 12.8mm | |
| Series | H8 | |
| Height | 5.08mm | |
| Length | 12.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MERCURY | ||
Oscillator Type Clock | ||
Product Type Oscillator | ||
Output Frequency 60MHz | ||
Frequency Stability ±50 ppm | ||
Package Type PDIP | ||
Output Level HCMOS, TTL | ||
Maximum Supply Voltage 5V | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 12.8mm | ||
Series H8 | ||
Height 5.08mm | ||
Length 12.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Mercury H8 Clock Oscillators
Industry-standard 8-pin Dual-in-Line, PCB through hole metal package
Crystal Oscillators Through hole
Related links
- MERCURY ±50 ppm HCMOS 8-Pin PDIP 5H8ET-32.000
- MERCURY ±50 ppm HCMOS 8-Pin PDIP 5H8ET-50.000
- MERCURY ±50 ppm HCMOS 8-Pin PDIP 5H8ET-16.000
- MERCURY ±50 ppm HCMOS 8-Pin PDIP 5H8ET-4.000
- MERCURY ±50 ppm HCMOS 8-Pin PDIP 5H8ET-10.000
- MERCURY ±50 ppm HCMOS 8-Pin PDIP 5H8ET-20.000
- MERCURY ±50 ppm HCMOS 8-Pin PDIP 5H8ET-14.7456
- MERCURY ±50 ppm TTL 8-Pin PDIP 5H8ET-8.000
