Euroquartz, 12MHz XO Oscillator, ±50ppm HCMOS, LSTTL, 4-Pin SMD XO32050UITA-12.000
- RS Stock No.:
- 693-9257
- Mfr. Part No.:
- XO32050UITA-12.000
- Brand:
- Euroquartz
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 693-9257
- Mfr. Part No.:
- XO32050UITA-12.000
- Brand:
- Euroquartz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Euroquartz | |
| Oscillator Type | XO | |
| Output Frequency | 12MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | SMD | |
| Output Level | HCMOS, LSTTL | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 0.95mm | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Dimensions | 3.2 x 2.5 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Euroquartz | ||
Oscillator Type XO | ||
Output Frequency 12MHz | ||
Frequency Stability ±50ppm | ||
Package Type SMD | ||
Output Level HCMOS, LSTTL | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 0.95mm | ||
Width 2.5mm | ||
Length 3.2mm | ||
Dimensions 3.2 x 2.5 x 0.95mm | ||
- COO (Country of Origin):
- TW

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Euroquartz ±50ppm HCMOS 4-Pin SMD XO32050UITA-12.000
- Euroquartz ±50ppm HCMOS 4-Pin SMD XO32050UITA-40.000
- Euroquartz ±50ppm HCMOS 4-Pin SMD XO32050UITA-16.000
- MERCURY ±50ppm HCMOS, 4-Pin SMD 3H32ET-12.000
- MERCURY ±50ppm HCMOS 4-Pin SMD 3SWOET-16.000
- IQD ±50ppm HCMOS, 4-Pin SMD LFSPXO025494 831025494
- AKER ±50ppm HCMOS, 4-Pin SMD S73305-12.000-X-15
- Epson ±50ppm CMOS, 4-Pin SMD Q33519E40005412
