AKER, 12MHz Clock Oscillator, ±50ppm HCMOS, 4-Pin SMD S73305-12.000-X-15
- RS Stock No.:
- 671-9628
- Mfr. Part No.:
- S73305-12.000-X-15
- Brand:
- AKER
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 671-9628
- Mfr. Part No.:
- S73305-12.000-X-15
- Brand:
- AKER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AKER | |
| Select all | ||
|---|---|---|
Brand AKER | ||
- COO (Country of Origin):
- TW

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- AKER ±50ppm HCMOS, 4-Pin SMD S73305-12.000-X-15
- AKER ±50 ppm HCMOS, 4-Pin Surface Mount S75005-12.000-X-15
- MERCURY ±50ppm HCMOS, 4-Pin SMD 3H32ET-12.000
- Euroquartz ±50ppm HCMOS 4-Pin SMD XO32050UITA-12.000
- AKER ±50ppm CMOS, 4-Pin SMD S33305-12.000-X
- AKER ±50ppm HCMOS, 4-Pin SMD S71805-40.000-X-15
- MERCURY ±50ppm HCMOS, 4-Pin SMD 3H53ET-16.000
- MERCURY ±50ppm HCMOS, 4-Pin SMD 3H53ET-20.000
