MERCURY, 16MHz XO Oscillator, ±50ppm HCMOS, TTL, 4-Pin SMD 3SWOET-16.000
- RS Stock No.:
- 672-0561
- Mfr. Part No.:
- 3SWOET-16.000
- Brand:
- MERCURY
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 672-0561
- Mfr. Part No.:
- 3SWOET-16.000
- Brand:
- MERCURY
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MERCURY | |
| Oscillator Type | XO | |
| Output Frequency | 16MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | SMD | |
| Output Level | HCMOS, TTL | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.4mm | |
| Width | 5mm | |
| Length | 7mm | |
| Dimensions | 7 x 5 x 1.4mm | |
| Select all | ||
|---|---|---|
Brand MERCURY | ||
Oscillator Type XO | ||
Output Frequency 16MHz | ||
Frequency Stability ±50ppm | ||
Package Type SMD | ||
Output Level HCMOS, TTL | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.4mm | ||
Width 5mm | ||
Length 7mm | ||
Dimensions 7 x 5 x 1.4mm | ||
- COO (Country of Origin):
- TW

- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- IQD ±50ppm HCMOS, 4-Pin SMD LFSPXO025494 831025494
- MERCURY ±50ppm HCMOS, 4-Pin SMD 3H53ET-16.000
- MERCURY ±50ppm HCMOS, 4-Pin SMD 3H32ET-16.000
- MERCURY ±50ppm HCMOS 4-Pin SMD 3HM5ET-25.000R-C1.5
- Euroquartz ±50ppm HCMOS 4-Pin SMD XO32050UITA-12.000
- Euroquartz ±50ppm HCMOS 4-Pin SMD XO32050UITA-40.000
- CTS ±50ppm HCMOS 4-Pin SMD 636L3I048M00000
- Euroquartz ±50ppm HCMOS 4-Pin SMD XO32050UITA-16.000












