Abracon, 16MHz Clock Oscillator Crystal Oscillator, ±30 ppm CMOS, 4-Pin ASEAIG5-16.000MHz-X-K-T3
- RS Stock No.:
- 245-0484
- Mfr. Part No.:
- ASEAIG5-16.000MHz-X-K-T3
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$19.34
(exc. GST)
$21.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,890 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $1.934 | $19.34 |
| 50 - 90 | $1.886 | $18.86 |
| 100 - 240 | $1.839 | $18.39 |
| 250 - 990 | $1.794 | $17.94 |
| 1000 + | $1.751 | $17.51 |
*price indicative
- RS Stock No.:
- 245-0484
- Mfr. Part No.:
- ASEAIG5-16.000MHz-X-K-T3
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Clock Oscillator | |
| Output Frequency | 16MHz | |
| Frequency Stability | ±30 ppm | |
| Packaging | Tape & Reel | |
| Minimum Supply Voltage | 2.97V | |
| Maximum Supply Voltage | 3.63V | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.2mm | |
| Length | 3.2mm | |
| Series | ASEAIG | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Oscillator | ||
Oscillator Type Clock Oscillator | ||
Output Frequency 16MHz | ||
Frequency Stability ±30 ppm | ||
Packaging Tape & Reel | ||
Minimum Supply Voltage 2.97V | ||
Maximum Supply Voltage 3.63V | ||
Output Level CMOS | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 105°C | ||
Height 1.2mm | ||
Length 3.2mm | ||
Series ASEAIG | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Automotive Standard AEC-Q200 | ||
The Abracon is a Automotive & Industrial Grade Miniature SMD Crystal Oscillator used in Powertrain & Drive Control, Power Control & Conversion, Industrial Control & Automation.
Package- Hermetically Seam-sealed Ceramic Package
RoHS/RoHS II Compliant and Pb free
Related links
- Abracon ±30 ppm CMOS, 4-Pin
- Abracon ±30 ppm CMOS, 4-Pin ASDAIG5-16.000MHz-X-K-T3
- Abracon ±30 ppm CMOS, 4-Pin
- Abracon ±30 ppm CMOS, 4-Pin ASEAIG5-26.000MHz-X-K-T3
- Abracon ±30 ppm CMOS, 4-Pin ASAAIG5-16.000MHz-Y-T3
- Abracon ±30 ppm CMOS, 4-Pin ASDAIG5-26.000MHz-X-K-T3
- Abracon ±30 ppm CMOS, 4-Pin ASAAIG5-26.000MHz-Y-T3
- IQD ±50 ppm CMOS, 4-Pin Surface Mount LFSPXO025494
