Abracon, 26MHz Clock Oscillator Crystal Oscillator, ±30 ppm CMOS, 4-Pin ASDAIG5-26.000MHz-X-K-T3

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$20.04

(exc. GST)

$22.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$2.004$20.04-
50 - 90$1.956$19.562%
100 - 240$1.909$19.094%
250 - 990$1.863$18.637%
1000 +$1.819$18.199%

*price indicative

Packaging Options:
RS Stock No.:
245-0482
Mfr. Part No.:
ASDAIG5-26.000MHz-X-K-T3
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Oscillator Type

Clock Oscillator

Product Type

Crystal Oscillator

Output Frequency

26MHz

Frequency Stability

±30 ppm

Packaging

Tape & Reel

Minimum Supply Voltage

2.97V

Output Level

CMOS

Maximum Supply Voltage

3.63V

Mount Type

Surface

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

105°C

Height

950μm

Length

2.5mm

Standards/Approvals

RoHS

Width

2mm

Series

ASDAIG

Automotive Standard

AEC-Q200

The Abracon is a Automotive & Industrial Grade Miniature SMD Crystal Oscillator used in Powertrain & Drive Control, Power Control & Conversion, Industrial Control & Automation.

Package- Hermetically Seam-sealed Ceramic Package

RoHS/RoHS II Compliant and Pb free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy