Abracon, 24MHz Clock Oscillator Crystal Oscillator HCMOS, 4-Pin Surface Mount ASV-24.000MHZ-EJ-T
- RS Stock No.:
- 240-3608
- Mfr. Part No.:
- ASV-24.000MHZ-EJ-T
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$28.63
(exc. GST)
$31.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,380 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $2.863 | $28.63 |
| 50 - 90 | $2.809 | $28.09 |
| 100 - 240 | $2.756 | $27.56 |
| 250 - 490 | $2.706 | $27.06 |
| 500 + | $2.653 | $26.53 |
*price indicative
- RS Stock No.:
- 240-3608
- Mfr. Part No.:
- ASV-24.000MHZ-EJ-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Oscillator Type | Clock Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 24MHz | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 2.97V | |
| Maximum Supply Voltage | 3.63V | |
| Output Level | HCMOS | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -20°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 70°C | |
| Width | 5.08mm | |
| Series | ASV | |
| Standards/Approvals | RoHS | |
| Height | 1.8mm | |
| Length | 7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Oscillator Type Clock Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 24MHz | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 2.97V | ||
Maximum Supply Voltage 3.63V | ||
Output Level HCMOS | ||
Mount Type Surface | ||
Minimum Operating Temperature -20°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 70°C | ||
Width 5.08mm | ||
Series ASV | ||
Standards/Approvals RoHS | ||
Height 1.8mm | ||
Length 7mm | ||
Automotive Standard No | ||
The Abracon ASV series is SMD crystal clock oscillator comes in seam sealed package and compatible to HCMOS level output. This oscillator can be use in clock signalling for microprocessor, PC motherboards and graphic cards applications.
HCMOS, 3.3Vdc, 2.5Vdc, & 1.8Vdc options
Suitable for RoHS reflow
Seam sealed package assures high reliability
High output drive capability (up to 50pF)
RoHS/RoHS II compliant
