Abracon, 12.288MHz Clock Oscillator Crystal Oscillator TTL, HCMOS, 4-Pin Surface Mount ASFL1-12.288MHZ-L-T
- RS Stock No.:
- 240-3584
- Mfr. Part No.:
- ASFL1-12.288MHZ-L-T
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $625.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,245.00
(exc. GST)
$1,370.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $1.245 | $1,245.00 | - |
| 5000 + | $1.12 | $1,120.00 | $625.00 |
*price indicative
- RS Stock No.:
- 240-3584
- Mfr. Part No.:
- ASFL1-12.288MHZ-L-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Oscillator Type | Clock Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 12.288MHz | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Supply Voltage | 2.97V | |
| Output Level | TTL, HCMOS | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Series | ASFL1 | |
| Length | 5mm | |
| Height | 1.3mm | |
| Standards/Approvals | RoHS | |
| Width | 3.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Oscillator Type Clock Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 12.288MHz | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.63V | ||
Minimum Supply Voltage 2.97V | ||
Output Level TTL, HCMOS | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Series ASFL1 | ||
Length 5mm | ||
Height 1.3mm | ||
Standards/Approvals RoHS | ||
Width 3.2mm | ||
Automotive Standard No | ||
The Abracon ASFL1 series is SMD crystal clock oscillator are compatible to HCMOS, TTL level output and can be used in applications like CCD clock for VTR camera, wireless communication, PDA, Laptop computer etc.
Tri state function
Suitable for high density SMT
Available tight stability option +/-20ppm
Seam sealed package assures high reliability performance
Suitable for RoHS compliant reflow process
RoHS compliant
Related links
- Abracon HCMOS, 4-Pin Surface Mount ASFL1-12.288MHZ-L-T
- Abracon TTL, 4-Pin Surface Mount
- Abracon TTL, 4-Pin Surface Mount ASFL1-12.288MHZ-EC-T
- Abracon HCMOS, 4-Pin Surface Mount
- Abracon HCMOS, 4-Pin Surface Mount ASFL1-8.000MHZ-L-T
- Abracon HCMOS, 4-Pin Surface Mount
- Abracon HCMOS, 4-Pin Surface Mount ASFL1-7.3728MHZ-EK-T
- Abracon HCMOS, 4-Pin Surface Mount ASFL1-8.000MHZ-EC-T
