Abracon, 48MHz Clock Oscillator Crystal Oscillator HCMOS, TTL, 4-Pin Surface Mount ASFL1-48.000MHZ-EK-T

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.46

(exc. GST)

$10.41

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
5 - 45$1.892$9.46-
50 - 95$1.86$9.301%
100 - 245$1.828$9.143%
250 - 495$1.796$8.985%
500 +$1.764$8.826%

*price indicative

Packaging Options:
RS Stock No.:
240-3593
Mfr. Part No.:
ASFL1-48.000MHZ-EK-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal Oscillator

Oscillator Type

Clock Oscillator

Output Frequency

48MHz

Packaging

Tape & Reel

Package Type

Surface Mount

Minimum Supply Voltage

2.97V

Output Level

HCMOS, TTL

Maximum Supply Voltage

3.63V

Mount Type

Surface

Minimum Operating Temperature

-20°C

Pin Count

4

Maximum Operating Temperature

70°C

Length

5mm

Height

1.3mm

Series

ASFL1

Standards/Approvals

RoHS

Width

3.2mm

Automotive Standard

No

The Abracon ASFL1 series is SMD crystal clock oscillator are compatible to HCMOS, TTL level output and can be used in applications like CCD clock for VTR camera, wireless communication, PDA, Laptop computer etc.

Tri state function

Suitable for high density SMT

Available tight stability option +/-20ppm

Seam sealed package assures high reliability performance

Suitable for RoHS compliant reflow process

RoHS compliant

Related links