Abracon, 125MHz XO Crystal Oscillator, ±30 ppm over -40°C to +85°C LVDS Surface Mount AK2DAF1-125.00000T
- RS Stock No.:
- 240-0873
- Mfr. Part No.:
- AK2DAF1-125.00000T
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$14.85
(exc. GST)
$16.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 908 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | $7.425 | $14.85 | - |
| 50 - 98 | $7.29 | $14.58 | 1% |
| 100 - 248 | $7.155 | $14.31 | 3% |
| 250 - 498 | $7.025 | $14.05 | 5% |
| 500 + | $6.905 | $13.81 | 7% |
*price indicative
- RS Stock No.:
- 240-0873
- Mfr. Part No.:
- AK2DAF1-125.00000T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 125MHz | |
| Frequency Stability | ±30 ppm over -40°C to +85°C | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 1.71V | |
| Output Level | LVDS | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Length | 2.5mm | |
| Series | AK2 | |
| Standards/Approvals | RoHS/RoHS II | |
| Width | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Oscillator | ||
Oscillator Type XO | ||
Output Frequency 125MHz | ||
Frequency Stability ±30 ppm over -40°C to +85°C | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 1.71V | ||
Output Level LVDS | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Length 2.5mm | ||
Series AK2 | ||
Standards/Approvals RoHS/RoHS II | ||
Width 2mm | ||
Automotive Standard No | ||
The Abracon Fixed-Frequency Miniature Clock Oscillator is latest addition to the ClearClockTM family. The AK2 family is based on 3rd overtone quartz crystal technology and is ideally suited for optical transceivers, networking and server systems. AK2 fami
Based on 3rd Overtone, Quartz Crystal Technology
Ultra-low rms jitter
Lowest in-class power consumption
LVPECL, LVDS and HCSL differential output options
Output enabled (Active High standard default)
3.3V, 2.5V & 1.8V supply voltage options
Related links
- Abracon ±30 ppm over -40°C to +85°C LVDS Surface Mount
- Abracon ±25ppm LVDS 6-SMD Compatible AX7DAF1-125.0000C
- Epson, 125MHz Crystal Oscillator Crystal Oscillator LVDS Surface Mount X1G004261002011
- Epson -30 to 30 ppm LVDS Surface Mount X1G004261003111
- Renesas Electronics ±50 ppm LVCMOS, 6-Pin SMD XLH735125.000000X
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin SMD XLH526125.000000I
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin SMD
- Renesas Electronics ±50 ppm LVCMOS, 6-Pin SMD
