Abracon, 125MHz XO Oscillator, ±25ppm LVDS 6-SMD Compatible AX7DAF1-125.0000C

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-0174
Mfr. Part No.:
AX7DAF1-125.0000C
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Oscillator Type

XO

Output Frequency

125MHz

Frequency Stability

±25ppm

Package Type

6-SMD Compatible

Output Level

LVDS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1.9mm

Maximum Operating Temperature

85°C

Width

5mm

Length

7mm

Dimensions

7 x 5 x 1.9mm

COO (Country of Origin):
TW

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy