Abracon, 125MHz XO Crystal Oscillator, ±30 ppm over -40°C to +85°C LVDS Surface Mount AK2DAF1-125.00000T

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save $2,485.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$4,975.00

(exc. GST)

$5,472.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$4.975$4,975.00-
5000 +$4.478$4,478.00$2,485.00

*price indicative

RS Stock No.:
240-0872
Mfr. Part No.:
AK2DAF1-125.00000T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Oscillator Type

XO

Product Type

Crystal Oscillator

Output Frequency

125MHz

Frequency Stability

±30 ppm over -40°C to +85°C

Packaging

Tape & Reel

Package Type

Surface Mount

Output Level

LVDS

Minimum Supply Voltage

1.71V

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

2.5mm

Height

1mm

Series

AK2

Width

2mm

Standards/Approvals

RoHS/RoHS II

Automotive Standard

No

The Abracon Fixed-Frequency Miniature Clock Oscillator is latest addition to the ClearClockTM family. The AK2 family is based on 3rd overtone quartz crystal technology and is ideally suited for optical transceivers, networking and server systems. AK2 fami

Based on 3rd Overtone, Quartz Crystal Technology

Ultra-low rms jitter

Lowest in-class power consumption

LVPECL, LVDS and HCSL differential output options

Output enabled (Active High standard default)

3.3V, 2.5V & 1.8V supply voltage options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy