Abracon, 100MHz XO Crystal Oscillator, ±28.00 ppm LVCMOS Surface Mount ABLNO-100.000MHz
- RS Stock No.:
- 240-0800
- Mfr. Part No.:
- ABLNO-100.000MHz
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$892.75
(exc. GST)
$982.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 75 | $35.71 | $892.75 | - |
| 100 - 225 | $35.068 | $876.70 | 1% |
| 250 + | $34.436 | $860.90 | 3% |
*price indicative
- RS Stock No.:
- 240-0800
- Mfr. Part No.:
- ABLNO-100.000MHz
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 100MHz | |
| Frequency Stability | ±28.00 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Output Level | LVCMOS | |
| Minimum Supply Voltage | 3.13V | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 14.3mm | |
| Height | 5.5mm | |
| Width | 8.7mm | |
| Standards/Approvals | RoHS, ISO9001-2015 | |
| Series | ABLNO | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Oscillator | ||
Oscillator Type XO | ||
Output Frequency 100MHz | ||
Frequency Stability ±28.00 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Output Level LVCMOS | ||
Minimum Supply Voltage 3.13V | ||
Maximum Supply Voltage 3.46V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 14.3mm | ||
Height 5.5mm | ||
Width 8.7mm | ||
Standards/Approvals RoHS, ISO9001-2015 | ||
Series ABLNO | ||
Automotive Standard No | ||
The Abracon Ultra Low Phase Noise XO / VCXO is Suitable for wide range of application such as Satellite Modem Communication Systems, COTS - Military communications, Low Phase Noise Signal Sources, High Definition TV, Test & Measurement and Ultra Low Jitte
Wide Operating Temperature (-40ºC to +85ºC)
High "Q", 3rd Overtone Crystal Technology
Standard LVCMOS RF Output
Frequency range from 24.576MHz to 100.00MHz
Related links
- Abracon ±28.00 ppm LVCMOS Surface Mount
- Abracon ±28.00 ppm LVCMOS Surface Mount ABLNO-100.000MHz
- Renesas Electronics ±20 ppm HCMOS, 6-Pin Surface Mount XLH726100.000000I
- Abracon 100MHz ±18 ppm Oscillator LVCMOS 250 units per Reel ABLNO-V-100.000MHz-T2
- Renesas Electronics ±50 ppm LVCMOS, 4-Pin Surface Mount XLH735100.000000X
- Abracon ±50 ppm CMOS HCMOS, 4-Pin Surface Mount
- Epson ±50 ppm CMOS, 4-Pin Surface Mount
- Epson ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40021912
