Abracon 100MHz ±18 ppm Oscillator LVCMOS 250 units per Reel ABLNO-V-100.000MHz-T2
- RS Stock No.:
- 238-5771
- Mfr. Part No.:
- ABLNO-V-100.000MHz-T2
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$4,849.75
(exc. GST)
$5,334.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 250 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 1000 | $19.399 | $4,849.75 | - |
| 1250 + | $18.759 | $4,689.75 | 3% |
*price indicative
- RS Stock No.:
- 238-5771
- Mfr. Part No.:
- ABLNO-V-100.000MHz-T2
- Brand:
- Abracon
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
| Brand | Abracon | |
| Product Type | Oscillator | |
| Output Frequency | 100MHz | |
| Frequency Stability | ±18 ppm | |
| Packaging | 250 units per Reel | |
| Load Capacitance | 15pF | |
| Output Level | LVCMOS | |
| Minimum Supply Voltage | 3.13V | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 5.5mm | |
| Length | 14.3mm | |
| Width | 8.7mm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Oscillator | ||
Output Frequency 100MHz | ||
Frequency Stability ±18 ppm | ||
Packaging 250 units per Reel | ||
Load Capacitance 15pF | ||
Output Level LVCMOS | ||
Minimum Supply Voltage 3.13V | ||
Maximum Supply Voltage 3.46V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 5.5mm | ||
Length 14.3mm | ||
Width 8.7mm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
The Abracon ABLNO series ultra low phase noise XO / VCXO oscillator has high "Q", 3rd overtone crystal technology. It is mainly used in satellite modem communication systems, COTS - military communications, low phase noise signal sources, high definition TV, test & measurement and ultra low jitter RF communication circuitry.
Standard LVCMOS RF output
Wide operating temperature
RoHS compliant
Related links
- Abracon 100MHz ±18 ppm Oscillator LVCMOS 250 units per Reel ABLNO-V-100.000MHz-T2
- Abracon 122.88MHz ±18 ppm Oscillator LVCMOS Tape & Reel ABLNO-V-122.880MHz-T2
- Abracon ±28.00 ppm LVCMOS Surface Mount
- Abracon ±28.00 ppm LVCMOS Surface Mount ABLNO-100.000MHz
- Abracon 25 ppm LVDS, 6-Pin Surface Mount AX3DAF1-100.0000
- Renesas Electronics 6-Pin XLH738200.000000X
- Renesas Electronics 6-Pin XLH53V010.000000I
- Renesas Electronics 6-Pin XLH335100.000000I