MMD, 24MHz XO Oscillator, 50 ppm HCMOS, 4-Pin Surface Mount MTH305027AH-24.000MHZ-T
- RS Stock No.:
- 219-2100
- Mfr. Part No.:
- MTH305027AH-24.000MHZ-T
- Brand:
- MMD
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$7,624.00
(exc. GST)
$8,386.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $7.624 | $7,624.00 |
*price indicative
- RS Stock No.:
- 219-2100
- Mfr. Part No.:
- MTH305027AH-24.000MHZ-T
- Brand:
- MMD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MMD | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 24MHz | |
| Frequency Stability | 50 ppm | |
| Packaging | Tape & Reel | |
| Load Capacitance | 30pF | |
| Package Type | Surface Mount | |
| Output Level | HCMOS | |
| Maximum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -20°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 70°C | |
| Length | 5.2mm | |
| Height | 1.6mm | |
| Standards/Approvals | No | |
| Series | MTH | |
| Width | 3.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MMD | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 24MHz | ||
Frequency Stability 50 ppm | ||
Packaging Tape & Reel | ||
Load Capacitance 30pF | ||
Package Type Surface Mount | ||
Output Level HCMOS | ||
Maximum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Minimum Operating Temperature -20°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 70°C | ||
Length 5.2mm | ||
Height 1.6mm | ||
Standards/Approvals No | ||
Series MTH | ||
Width 3.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The MMD MTH series crystal oscillator has enable/disable function and nominal frequency of 24MHz. It is hermetically sealed. This crystal comes with tape and reel packaging.
Low Profile Ceramic SMD Package
Tristate Function/Standby Option
Wide Frequency Range
Mounting Type: Surface Mount
Frequency Stability: ±50ppm
Operating temperature: -20°C to 70°C
Related links
- MMD 50 ppm HCMOS, 4-Pin Surface Mount
- MMD 50 ppm HCMOS, 4-Pin Surface Mount MTH305027AH-24.000MHZ-T
- MMD 50 ppm HCMOS, 4-Pin Surface Mount
- MMD 50 ppm HCMOS, 4-Pin Surface Mount
- MMD 50 ppm HCMOS, 4-Pin Surface Mount MTH305027AH-25.000MHZ-T
- MMD 50 ppm HCMOS, 4-Pin Surface Mount MTH305027AH-50.000MHZ-T
- MMD 50 ppm HCMOS, 4-Pin Surface Mount
- Euroquartz ±50 ppm LSTTL 4-Pin Surface Mount
