MMD, 6MHz XO Oscillator, 50 ppm HCMOS, 4-Pin Surface Mount MIH3050H-6.000MHZ-T
- RS Stock No.:
- 219-2067
- Mfr. Part No.:
- MIH3050H-6.000MHZ-T
- Brand:
- MMD
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $10.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$620.00
(exc. GST)
$680.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.62 | $620.00 | - |
| 2000 - 9000 | $0.615 | $615.00 | $10.00 |
| 10000 + | $0.553 | $553.00 | $670.00 |
*price indicative
- RS Stock No.:
- 219-2067
- Mfr. Part No.:
- MIH3050H-6.000MHZ-T
- Brand:
- MMD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MMD | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 6MHz | |
| Frequency Stability | 50 ppm | |
| Load Capacitance | 30pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.3V | |
| Output Level | HCMOS | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 7.2mm | |
| Series | MIH | |
| Width | 5.2mm | |
| Height | 1.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MMD | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 6MHz | ||
Frequency Stability 50 ppm | ||
Load Capacitance 30pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.3V | ||
Output Level HCMOS | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 7.2mm | ||
Series MIH | ||
Width 5.2mm | ||
Height 1.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MMD MIH series crystal oscillator has enable/disable function and nominal frequency of 6MHz. It is hermetically sealed. This crystal comes with tape and reel packaging.
Low Profile Ceramic SMD Package
Wide Frequency Range
Mounting Type: Surface Mount
Frequency Stability: ±50ppm
Operating temperature: 0°C to 70°C
Related links
- MMD 50 ppm HCMOS, 4-Pin Surface Mount
- MMD 50 ppm HCMOS, 4-Pin Surface Mount MIH3050H-6.000MHZ-T
- MMD 50 ppm HCMOS, 4-Pin Surface Mount
- MMD 50 ppm HCMOS, 4-Pin Surface Mount
- MMD 50 ppm HCMOS, 4-Pin Surface Mount
- QANTEK ±50 ppm HCMOS, 8-Pin PDIP
- QANTEK ±50 ppm HCMOS, 8-Pin PDIP QX8T50B6.000000B50TT
- MMD 50 ppm HCMOS, 4-Pin Surface Mount MTH305027AH-24.000MHZ-T
