Ecliptek, 50MHz XO Oscillator, 50 ppm CMOS, 4-Pin Surface Mount

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
219-2056
Mfr. Part No.:
EC5645ETTS-50.000M TR
Brand:
Ecliptek
Find similar products by selecting one or more attributes.
Select all

Brand

Ecliptek

Product Type

Oscillator

Oscillator Type

XO

Output Frequency

50MHz

Frequency Stability

50 ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Output Level

CMOS

Maximum Supply Voltage

3.3V

Mount Type

Surface

Minimum Operating Temperature

-10°C

Pin Count

4

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

2mm

Series

EC56

Height

1mm

Length

2.5mm

Automotive Standard

No

COO (Country of Origin):
KR
The Ecliptek EC56 series quartz crystal clock oscillator has nominal frequency of 50MHz. It has frequency tolerance of ±50ppm.

Tri-state logic control

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy