Ecliptek, 50MHz XO Oscillator, 45 ppm CMOS, 4-Pin Surface Mount EC3645TS-50.000M TR

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$1,264.00

(exc. GST)

$1,390.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$1.264$1,264.00-
2000 - 3000$1.248$1,248.001%
4000 +$1.214$1,214.003%

*price indicative

RS Stock No.:
219-2054
Mfr. Part No.:
EC3645TS-50.000M TR
Brand:
Ecliptek
Find similar products by selecting one or more attributes.
Select all

Brand

Ecliptek

Product Type

Oscillator

Oscillator Type

XO

Output Frequency

50MHz

Frequency Stability

45 ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Maximum Supply Voltage

3.3V

Output Level

CMOS

Mount Type

Surface

Minimum Operating Temperature

-10°C

Pin Count

4

Maximum Operating Temperature

85°C

Series

EC36

Width

3.2mm

Standards/Approvals

No

Length

5mm

Height

1.3mm

Automotive Standard

No

COO (Country of Origin):
KR
The Ecliptek EC36 series quartz crystal clock oscillator has standby(power down) function and nominal frequency of 50MHz. It has tri-state high impedance pin connection. This oscillator comes in tape and reel packaging.

Mounting Type: Surface Mount

Output type: CMOS

Frequency Stability: ±45ppm

Package: 4-SMD, No Lead

Operating Temperature: -10°C to 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy