Ecliptek, 25MHz XO Oscillator, 100 ppm CMOS, 4-Pin Surface Mount EC3600ETTS-25.000M TR
- RS Stock No.:
- 219-2042
- Mfr. Part No.:
- EC3600ETTS-25.000M TR
- Brand:
- Ecliptek
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.28
(exc. GST)
$20.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 985 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $3.656 | $18.28 |
| 250 - 495 | $3.568 | $17.84 |
| 500 + | $3.508 | $17.54 |
*price indicative
- RS Stock No.:
- 219-2042
- Mfr. Part No.:
- EC3600ETTS-25.000M TR
- Brand:
- Ecliptek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecliptek | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 25MHz | |
| Frequency Stability | 100 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.3V | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.3mm | |
| Width | 3.2mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Series | EC36 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Ecliptek | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 25MHz | ||
Frequency Stability 100 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.3V | ||
Output Level CMOS | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.3mm | ||
Width 3.2mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Series EC36 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The Ecliptek EC36 series quartz crystal clock oscillator has standby(power down) function and nominal frequency of 25MHz. It has tri-state high impedance pin connection. This oscillator comes in tape and reel packaging.
Mounting Type: Surface Mount
Output type: CMOS
Frequency Stability: ±100ppm
Package: 4-SMD, No Lead
Operating Temperature: -40°C to 85°C
- RS Stock No. 2192037
- Mfr. Part No. EC2700TS-25.000M TR
Each (In a Pack of 5)
$4.156
- RS Stock No. 2192036
- Mfr. Part No. EC2700TS-25.000M TR
Each (On a Reel of 1000)
$3.329
- RS Stock No. 2192033
- Mfr. Part No. EC2625TS-25.000M TR
Each (In a Pack of 5)
$4.048
- RS Stock No. 2192039
- Mfr. Part No. EC2745ETTS-25.000M TR
Each (On a Reel of 1000)
$3.329
Related links
- Ecliptek 100 ppm CMOS, 4-Pin Surface Mount
- Ecliptek 100 ppm CMOS, 4-Pin Surface Mount EC2700TS-25.000M TR
- Ecliptek 25 ppm CMOS, 4-Pin Surface Mount
- Ecliptek 50 ppm CMOS, 4-Pin Surface Mount
- Ecliptek 20 ppm CMOS, 4-Pin Surface Mount
- Ecliptek 45 ppm CMOS, 4-Pin Surface Mount
- Ecliptek 25 ppm CMOS, 4-Pin Surface Mount EC2625TS-25.000M TR
- Ecliptek 25 ppm CMOS, 4-Pin Surface Mount EB13E2J2H-25.000M TR











