Omron Surface Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 365-0377
- Mfr. Part No.:
- G6K-2F-Y DC12
- Brand:
- Omron
Subtotal (1 unit)**
$5.80
(exc. GST)
$6.38
(inc. GST)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 24 | $5.80 |
25 - 49 | $5.65 |
50 - 99 | $5.50 |
100 - 249 | $5.36 |
250 + | $5.21 |
**price indicative
- RS Stock No.:
- 365-0377
- Mfr. Part No.:
- G6K-2F-Y DC12
- Brand:
- Omron
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 12V dc | |
Contact Configuration | DPDT | |
Mounting Type | Surface Mount | |
Maximum Switching Current DC | 1 A | |
Maximum Switching Voltage AC | 125V ac | |
Maximum Switching Voltage DC | 60V dc | |
Maximum Switching Power DC | 30 W | |
Series | G6K | |
Latching | No | |
Length | 10mm | |
Depth | 6.5mm | |
Height | 5.2mm | |
Dimensions | 10 x 6.5 x 5.2mm | |
Terminal Type | Surface Mount | |
Application | Signal | |
Number of Poles | 2 | |
Switching Current | 1A | |
Isolation Coil To Contact | 2kV rms | |
Life | 100000 (Electrical) cycles | |
Coil Power | 100mW | |
Maximum Switching Power AC | 37.5 VA | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -40°C | |
Operating Temperature Range | -40 → +70°C | |
Features | Low Dimension And Weight Combines To Improve Mounting Efficiency, RoHS Complaint | |
Coil Resistance | 1.315 kΩ | |
Contact Material | Gold Plated | |
Electrical Life | 100000 Operations | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Maximum Switching Current DC 1 A | ||
Maximum Switching Voltage AC 125V ac | ||
Maximum Switching Voltage DC 60V dc | ||
Maximum Switching Power DC 30 W | ||
Series G6K | ||
Latching No | ||
Length 10mm | ||
Depth 6.5mm | ||
Height 5.2mm | ||
Dimensions 10 x 6.5 x 5.2mm | ||
Terminal Type Surface Mount | ||
Application Signal | ||
Number of Poles 2 | ||
Switching Current 1A | ||
Isolation Coil To Contact 2kV rms | ||
Life 100000 (Electrical) cycles | ||
Coil Power 100mW | ||
Maximum Switching Power AC 37.5 VA | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +70°C | ||
Features Low Dimension And Weight Combines To Improve Mounting Efficiency, RoHS Complaint | ||
Coil Resistance 1.315 kΩ | ||
Contact Material Gold Plated | ||
Electrical Life 100000 Operations | ||
Related links
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Latching Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT