Ecliptek, 25MHz XO Oscillator, 25 ppm CMOS, 4-Pin Surface Mount EC2625TS-25.000M TR

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $23.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

$20.24

(exc. GST)

$22.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 865 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$4.048$20.24-
250 - 495$3.956$19.78$23.00
500 +$3.898$19.49$75.00

*price indicative

Packaging Options:
RS Stock No.:
219-2033
Mfr. Part No.:
EC2625TS-25.000M TR
Brand:
Ecliptek
Find similar products by selecting one or more attributes.
Select all

Brand

Ecliptek

Product Type

Oscillator

Oscillator Type

XO

Output Frequency

25MHz

Frequency Stability

25 ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Output Level

CMOS

Maximum Supply Voltage

3.3V

Mount Type

Surface

Minimum Operating Temperature

-10°C

Pin Count

4

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

7mm

Height

1.8mm

Width

5mm

Series

EC26

Automotive Standard

No

The Ecliptek EC26 series quartz crystal clock oscillator has standby(power down) function and nominal frequency of 25MHz. It has tri-state high impedance pin connection. This oscillator comes in tape and reel packaging.

Mounting Type: Surface Mount

Output type: CMOS

Frequency Stability: ±25ppm

Package: 4-SMD, No Lead

Operating Temperature: -10°C to 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy