Epson, 12MHz Crystal Oscillator Oscillator, ±50 ppm CMOS Reel X1G004171001812
- RS Stock No.:
- 205-3476
- Mfr. Part No.:
- X1G004171001812
- Brand:
- Epson
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $31.00
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$617.00
(exc. GST)
$678.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 250 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | $2.468 | $617.00 | - |
| 500 - 2250 | $2.406 | $601.50 | $31.00 |
| 2500 + | $2.165 | $541.25 | $757.50 |
*price indicative
- RS Stock No.:
- 205-3476
- Mfr. Part No.:
- X1G004171001812
- Brand:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Oscillator | |
| Output Frequency | 12MHz | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 15pF | |
| Packaging | 3000 pieces per Reel | |
| Package Type | Reel | |
| Maximum Supply Voltage | 4V | |
| Minimum Supply Voltage | -0.3V | |
| Output Level | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 2.5mm | |
| Height | 800μm | |
| Width | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type Crystal Oscillator | ||
Product Type Oscillator | ||
Output Frequency 12MHz | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 15pF | ||
Packaging 3000 pieces per Reel | ||
Package Type Reel | ||
Maximum Supply Voltage 4V | ||
Minimum Supply Voltage -0.3V | ||
Output Level CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 2.5mm | ||
Height 800μm | ||
Width 2mm | ||
Automotive Standard No | ||
The Epson SG - 210STF series crystal oscillator (SPXO) has 20 standard frequencies. It has a supply voltage of 1.8 V to 3.3 V typical. It also consists of a standby function.
Operating Temperature Range: -40°C to +85 °C
RoHS Compliant
Pb Free
