IQD, 12MHz Crystal Clock Oscillator Oscillator, ±50 ppm HCMOS 7 x 5 mm
- RS Stock No.:
- 212-0564
- Distrelec Article No.:
- 304-31-970
- Mfr. Part No.:
- LFSPXO019966
- Brand:
- IQD
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.26
(exc. GST)
$15.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $2.852 | $14.26 | - |
| 25 - 45 | $2.782 | $13.91 | 2% |
| 50 + | $2.746 | $13.73 | 3% |
*price indicative
- RS Stock No.:
- 212-0564
- Distrelec Article No.:
- 304-31-970
- Mfr. Part No.:
- LFSPXO019966
- Brand:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Oscillator Type | Crystal Clock Oscillator | |
| Product Type | Oscillator | |
| Output Frequency | 12MHz | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Bulk | |
| Package Type | 7 x 5 mm | |
| Output Level | HCMOS | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.4mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 5.2mm | |
| Series | CFPS-73 | |
| Length | 7.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Oscillator Type Crystal Clock Oscillator | ||
Product Type Oscillator | ||
Output Frequency 12MHz | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 15pF | ||
Packaging Bulk | ||
Package Type 7 x 5 mm | ||
Output Level HCMOS | ||
Maximum Supply Voltage 3.3V | ||
Minimum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.4mm | ||
Standards/Approvals RoHS, REACH | ||
Width 5.2mm | ||
Series CFPS-73 | ||
Length 7.2mm | ||
Automotive Standard No | ||
The IQD Crystal Clock Oscillator is a standard 7 x 5mm crystal oscillator in a ceramic package with a seam sealed metal lid, hermetically sealed.
Frequency is 12.0MHz
Frequency stability is ±50.00ppm
Operating temperature range is -40°C to 85°C
Duty cycle is 45 or 55
Related links
- IQD ±50 ppm HCMOS 7 x 5 mm LFSPXO019966
- IQD ±50 ppm HCMOS Surface Mount LFSPXO021890
- IQD ±50 ppm HCMOS Surface Mount
- IQD ±50 ppm HCMOS, 4-Pin Surface Mount
- IQD ±50 ppm HCMOS, 4-Pin Surface Mount LFSPXO018037
- IQD ±50 ppm HCMOS, 4-Pin Surface Mount LFSPXO018042
- IQD ±50 ppm TTL, HCMOS Ceramic package
- IQD ±50 ppm TTL, HCMOS Ceramic package LFSPXO018034
