MITADENPA, 12MHz Crystal Oscillator, ±25ppm CMOS, TTL MXO-11A 12.0000MHz
- RS Stock No.:
- 186-3362
- Mfr. Part No.:
- MXO-11A 12.0000MHz
- Brand:
- MITADENPA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-3362
- Mfr. Part No.:
- MXO-11A 12.0000MHz
- Brand:
- MITADENPA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MITADENPA | |
| Select all | ||
|---|---|---|
Brand MITADENPA | ||
- COO (Country of Origin):
- DE
The MITADENPA crystal oscillator has CMOS, TTL of output level, frequency of 12MHz and through hole mounting type.
Maximum Operating Temperature: 70°C
- RS Stock No. 1712357
- Mfr. Part No. ASV-12.000MHZ-EJ-T
Each (On a Reel of 1000)
$2.136
- RS Stock No. 4785705
- Mfr. Part No. Q3204DC21026700
Each
$23.35
- RS Stock No. 1712679
- Mfr. Part No. ASV-12.000MHZ-EJ-T
Each (In a Pack of 5)
$4.052
- RS Stock No. 1110727
- Mfr. Part No. KC7050A74.1758C30E00
Each
$3.88
Related links
- MITADENPA ±25ppm CMOS, TTL MXO-11A 9.8304MHz
- MITADENPA ±25ppm CMOS, TTL MXO-49A-I 3.5795MHz
- QT Quarztechnik ±25ppm HCMOS 4-Pin SMD QTX533A12.0000B15R
- Epson ±50 ppm CMOS Reel
- Abracon 50 ppm LVCMOS HCMOS, 4-Pin Surface Mount
- IQD 4-Pin Ceramic package LFSPXO025492
- Epson ±50 ppm CMOS Reel X1G004171001812
- Epson 4-Pin X1G004171001812










